1/2
LED panel
220 V
240 V
LED (monochrome)
31 W
4000 K
White
4300 lm
Matt
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Ceiling mount option
Usable as a pendant light
Recess mount option
80°
II
IP44 (Front)
IP20 (back panel)
IK02
White
Steel
Plastic
295 mm
63 mm
1195 mm
n.rel.
powder-coated
Yes
Yes
Datasheet 3827060 Philips RC132V G6 29_36_43S/830_40 PSDW30L120OC 8720169749894 LED panel 31 W White White
User & Safety Instructions 3827060 Philips RC132V G6 29_36_43S/830_40 PSDW30L120OC 8720169749894 LED panel 31 W White White