• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC132V G6 36S/840 WIA W60L60 OC 8720169750005 LED panel 26 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 26 W
  • Total luminous flux= 3600 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

26 W

4000 K

Colour

White

Total luminous flux

3600 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Bluetooth control option

Ceiling mount option

Usable as a pendant light

Recess mount option

Radiation angle

80°

Protection class

II

IP44 (Front)

IP20 (back panel)

IK02

Factory colour

White

Material

Steel

Plastic

Width

595 mm

Height

70 mm

Length

595 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3825461 Philips RC132V G6 36S/840 WIA W60L60 OC 8720169750005 LED panel 26 W White White

User & Safety Instructions

User & Safety Instructions 3825461 Philips RC132V G6 36S/840 WIA W60L60 OC 8720169750005 LED panel 26 W White White

Description

CoreLine Panel Gen6, 600x600 mm, visible profile ceiling version, steel, white, signal white (RAL9003), wireless Interact System Ready operating device, 3600 lm, 26 W, 138 lm/W, 4000 K, (0.38, 0.38) SDCM =3, radiation angle (90°), diamond-shaped, polystyrene, IP20/44 | Keep fingers away; Wire protection, splash-proof, IK02 | 0.2 J Standard, Protection Class II, Connector, 2-pin, SC | Safety cable

This text is machine translated.

What kind of LED Panel Lights are you looking for?