• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC133V G6 29_36_43S/830_40 PSU W62L62 OC 8720169749917 LED panel 31 W White White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 31 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

31 W

4000 K

Colour

White

Total luminous flux

4300 lm

Protection screen

Matt

Light features

Incl. ballast

Direct light emission

Selectable luminous flux

Ceiling mount option

Usable as a pendant light

Recess mount option

Radiation angle

80°

Protection class

II

IP40 (Front)

IP20 (back panel)

IK02

Factory colour

White

Material

Steel

Plastic

Width

620 mm

Height

61 mm

Length

620 mm

n.rel.

Type

powder-coated

No

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3827141 Philips RC133V G6 29_36_43S/830_40 PSU W62L62 OC 8720169749917 LED panel 31 W White White

User & Safety Instructions

User & Safety Instructions 3827141 Philips RC133V G6 29_36_43S/830_40 PSU W62L62 OC 8720169749917 LED panel 31 W White White

Description

CoreLine Panel Gen6, Module 625, visible profile ceiling version, steel, white, signal white (RAL9003), external power supply unit (on/off), All-in, Multi Lumen, All-in, Multi Colour Temperature, 2900 lm, 3100 lm, 3350 lm, 3600 lm, 4000 lm, 4300 lm, 31 W, 22 W, 141 lm/W, 129 lm/W, 3000 K, 3500 K, 4000 K, (0.38, 0.38) SDCM =3, UGR19, Radiation angle (90°), diamond-shaped, polystyrene, IP20/40 | protected against finger contact; wire protection, IK02 | 0.2 J standard, protection class II, connector, 2-pin

This text is machine translated.

What kind of LED Panel Lights are you looking for?