• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC133V G6 36S/840 PSU W62L62 NOC 8720169735101 LED panel 26 W White White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 26 W
  • Total luminous flux= 3600 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

26 W

4000 K

Colour

White

Total luminous flux

3600 lm

Protection screen

Matt

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Usable as a pendant light

Recess mount option

Protection class

II

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

620 mm

Height

60 mm

Length

620 mm

n.rel.

Type

powder-coated

No

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3826478 Philips RC133V G6 36S/840 PSU W62L62 NOC 8720169735101 LED panel 26 W White White

User & Safety Instructions

User & Safety Instructions 3826478 Philips RC133V G6 36S/840 PSU W62L62 NOC 8720169735101 LED panel 26 W White White

Description

CoreLine Panel Gen6, Module 625, visible profile ceiling version, steel, white, signal white (RAL9003), external power supply unit (on/off), 3600 lm, 26 W, 138 lm/W, 4000 K, (0.38, 0.38) SDCM =3, Radiation angle (120°), Opal, Polystyrene, IP20/40 | Protected against finger contact; Wire protection, IK03 | 0.3 J, Protection Class II, Connector, 2-pin

This text is machine translated.

What kind of LED Panel Lights are you looking for?