• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC330V 42S/940 SEIA W60L60 IA4 MXO 8720169014725 LED recessed light 31.5 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 31.5 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

31.5 W

4000 K

Colour

White

Total luminous flux

4200 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Recess mount option

Protection class

II

IP20 (Front)

IK03

Factory colour

White

Material

Aluminium

Plastic

Width

595 mm

Height

43 mm

Length

595 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3827384 Philips RC330V 42S/940 SEIA W60L60 IA4 MXO 8720169014725 LED recessed light 31.5 W White White

User & Safety Instructions

User & Safety Instructions 3827384 Philips RC330V 42S/940 SEIA W60L60 IA4 MXO 8720169014725 LED recessed light 31.5 W White White

Description

Steel, white, Sensor-enabled Interact System Ready operating device for central emergency lighting, 4200 lm, 31.5 W, 133 lm/W, 4000 K, (0.43, 0.40) SDCM3, CR90, UGR19, TEXTURED, Polystyrene, IP20 | Keep fingers away, IK03 | 0.3 J, Protection Class II, Quick Connector, 3-pin, DC-operated central emergency lighting

This text is machine translated.

What kind of LED Panel Lights are you looking for?