• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC332V 42S/930 WIA W62L62 MXO 8720169014817 LED recessed light 31.5 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 31.5 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

31.5 W

3000 K

Colour

White

Total luminous flux

4000 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Recess mount option

Protection class

II

IP44 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Aluminium

Plastic

Width

620 mm

Height

43 mm

Length

620 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3826251 Philips RC332V 42S/930 WIA W62L62 MXO 8720169014817 LED recessed light 31.5 W White White

User & Safety Instructions

User & Safety Instructions 3826251 Philips RC332V 42S/930 WIA W62L62 MXO 8720169014817 LED recessed light 31.5 W White White

Description

Steel, white, Wireless Interact System Ready operating device, 4000 lm, 31.5 W, 127 lm/W, 3000 K, (0.38, 0.38) SDCM 3, CRI90, UGR19, TEXTURED, Polystyrene, IP20/44 | Keep fingers away; Wire protection, splash-proof, IK03 | 0.3 J, Protection Class II, Quick Connector, 3-pin

This text is machine translated.

What kind of LED Panel Lights are you looking for?