• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC342B 42S/940 DEIA W31L125 VPC PCS 8719514104242 LED recessed light 30.5 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30.5 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

30.5 W

4000 K

Colour

White

Total luminous flux

4200 lm

Protection screen

Textured

Light features

Incl. ballast

Dimmable

Direct light emission

Ceiling mount option

Recess mount option

Radiation angle

80°

Protection class

I

IP20 (back panel)

IK02

Factory colour

White

Material

Steel

Plastic

Width

309.5 mm

Height

60 mm

Length

1247 mm

n.rel.

Type

painted

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3825761 Philips RC342B 42S/940 DEIA W31L125 VPC PCS 8719514104242 LED recessed light 30.5 W White White

User & Safety Instructions

User & Safety Instructions 3825761 Philips RC342B 42S/940 DEIA W31L125 VPC PCS 8719514104242 LED recessed light 30.5 W White White

Description

1250x310 mm, visible profile ceiling version, steel, white, signal white (RAL9003), power supply with DALI interface, 4200 lm, 30 W, 140 lm/W, 4000 K, (0.38, 0.37) SDCM =3, CRI=90, UGR19, wide beam (WB), textured optics, Polycarbonate, IP20/54 | Keep fingers away; Protection against harmful dust deposits inside, splash proof, IK02 | 0.2 J standard, protection class I, connector and strain relief

This text is machine translated.

What kind of LED Panel Lights are you looking for?