• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC342B 42S/940 SEIA W31L125 VPC PCS U4 8719514708389 LED recessed light 30 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 4200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

30 W

4000 K

Colour

White

Total luminous flux

4200 lm

Protection screen

Textured

Light features

Incl. ballast

Direct light emission

Ceiling mount option

Incl. motion detector

Incl. light sensor

Recess mount option

Radiation angle

80°

Protection class

I

IP20 (back panel)

IK02

Factory colour

White

Material

Steel

Plastic

Width

309.5 mm

Height

60 mm

Length

1247 mm

n.rel.

Type

painted

No

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3825944 Philips RC342B 42S/940 SEIA W31L125 VPC PCS U4 8719514708389 LED recessed light 30 W White White

User & Safety Instructions

User & Safety Instructions 3825944 Philips RC342B 42S/940 SEIA W31L125 VPC PCS U4 8719514708389 LED recessed light 30 W White White

Description

1250x310 mm, visible profile ceiling version, steel, white, signal white (RAL9003), sensor-capable Interact System Ready driver, upgradable sensor slot with SNS210 sensor, 4200 lm, 30 W, 140 lm/W, 4000 K, (0.38, 0.37) SDCM =3, CRI=90, UGR19, WIDE BEAM (WB), Structured optics, polycarbonate, IP20/54 | Keep fingers away; Protection against harmful dust deposits inside, splash-proof, IK02 | 0.2 J standard, protection class I, connector and strain relief

This text is machine translated.

What kind of LED Panel Lights are you looking for?