• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC461B 34S/840 SEIA W30L120 VPC U4 UE 8720169109292 LED recessed light 20 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20 W
  • Total luminous flux= 3400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

192

Bulb type

LED (monochrome)

20 W

4000 K

Colour

White

Total luminous flux

3400 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Bluetooth control option

Ceiling mount option

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

297 mm

Height

82 mm

Length

1197 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3825878 Philips RC461B 34S/840 SEIA W30L120 VPC U4 UE 8720169109292 LED recessed light 20 W White White

User & Safety Instructions

User & Safety Instructions 3825878 Philips RC461B 34S/840 SEIA W30L120 VPC U4 UE 8720169109292 LED recessed light 20 W White White

Description

300x1200 mm, visible profile ceiling version, steel, white, signal white (RAL9003), recessed and insertion lights, Touch-sensitive Interact System Ready Driver, Interact SNS210 Sensor, 3400 lm, 20 W, 172 lm/W, 4000 K, (0.38, 0.38) SDCM =3, CRI80, UGR16, Wide beam, Office compatible, White reflector, Opal, Polycarbonate, IP20/40 | Protected against finger contact, Emising surface, IK03 | 0.35 J reinforced, protection class I, connector and strain relief

This text is machine translated.

What kind of LED Panel Lights are you looking for?