
1/2
LED recessed light
220 V
240 V
192
LED (monochrome)
64 W
6500 K
White
8000 lm
Matt
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Bluetooth control option
Ceiling mount option
Incl. motion detector
Incl. occupancy sensor
Incl. light sensor
Recess mount option
80°
I
IP40 (Front)
IP20 (back panel)
IK03
White
Steel
Plastic
597 mm
82 mm
597 mm
n.rel.
powder-coated
Yes
Yes
Datasheet 3826441 Philips RC461B 80S/TW9 SEIA W60L60 VPC U4 8720169100480 LED recessed light 64 W White White
User & Safety Instructions 3826441 Philips RC461B 80S/TW9 SEIA W60L60 VPC U4 8720169100480 LED recessed light 64 W White White