• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC463B 34S/940 DEIA W62L62 CWL VPC 8720169633407 LED panel 23 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 23 W
  • Total luminous flux= 3400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Operating voltage

220 V

240 V

No. of bulbs

144

Bulb type

LED (monochrome)

23 W

4000 K

Colour

White

Total luminous flux

3400 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

622 mm

Height

72 mm

Length

622 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3827258 Philips RC463B 34S/940 DEIA W62L62 CWL VPC 8720169633407 LED panel 23 W White White

User & Safety Instructions

User & Safety Instructions 3827258 Philips RC463B 34S/940 DEIA W62L62 CWL VPC 8720169633407 LED panel 23 W White White

Description

RECASED, 620x620 mm, Visible profile ceiling version, steel, white, Signal white (RAL9003), Built-in and Insertion lights, DALI dimming, interact system compatible, external, for central emergency lighting, 3400 lm, 61 W, 148 LM/W, 4000 K, (0.38, 0.38) SDCM =3, CRI=90, UGR16, L65=3000 cd/m², wide beam, Office compatible, White reflector, Opal, Polycarbonate, IP20/40 | protected against touch by fingers, Emising surface, IK03 | 0.35 J reinforced, protection class I, connector and strain relief, TP(b) diffuse flammability class, DC-operated central emergency lighting

This text is machine translated.

What kind of LED Panel Lights are you looking for?