• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC463B 34S/940 DEIA W62L62 VPC W3W2 8718699964658 LED recessed light 24 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W
  • Total luminous flux= 3400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

144

Bulb type

LED (monochrome)

24 W

4000 K

Colour

White

Total luminous flux

3400 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

622 mm

Height

86 mm

Length

622 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3826027 Philips RC463B 34S/940 DEIA W62L62 VPC W3W2 8718699964658 LED recessed light 24 W White White

User & Safety Instructions

User & Safety Instructions 3826027 Philips RC463B 34S/940 DEIA W62L62 VPC W3W2 8718699964658 LED recessed light 24 W White White

Description

620x620 mm, visible profile ceiling version, steel, white, signal white (RAL9003), recessed and insertion lights, Power supply with DALI interface, 3400 lm, 24 W, 142 lm/W, 4000 K, (0.38, 0.38) SDCM =3, CRI=90, UGR16, WIDE BEAM, Office compatible, white reflector, opal, polycarbonate, IP20/40 | finger-contact protected, emitting surface, IK03 | 0.35 J reinforced, protection class I, 3-pin connector, Wieland/Adels compatible and control signal for light control, 2-pin

This text is machine translated.

What kind of LED Panel Lights are you looking for?