• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC463B 34S/940 SEIA W62L62 VPC U4 8718699980344 LED recessed light 25 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 3400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

144

Bulb type

LED (monochrome)

25 W

4000 K

Colour

White

Total luminous flux

3400 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Bluetooth control option

Ceiling mount option

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

622 mm

Height

82 mm

Length

622 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3825720 Philips RC463B 34S/940 SEIA W62L62 VPC U4 8718699980344 LED recessed light 25 W White White

User & Safety Instructions

User & Safety Instructions 3825720 Philips RC463B 34S/940 SEIA W62L62 VPC U4 8718699980344 LED recessed light 25 W White White

Description

620x620 mm, visible profile ceiling version, steel, white, signal white (RAL9003), recessed and insertion lights, Sensorable Interact System Ready Driver, Upgradeable Sensor Slot with SNS210 Sensor, 3400 lm, 25 W, 139 lm/W, 4000 K, (0.38, 0.38) SDCM =3, CRI=90, UGR16, WIDE BEAM, Office compatible, white reflector, opal, polycarbonate, IP20/40 | protected against finger contact, Emising surface, IK03 | 0.35 J reinforced, protection class I, connector and strain relief

This text is machine translated.

What kind of LED Panel Lights are you looking for?