• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC463B 40S/940 DEIA W62L62 CPC CWL 8720169633438 LED panel 28 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Operating voltage

220 V

240 V

No. of bulbs

144

Bulb type

LED (monochrome)

28 W

4000 K

Colour

White

Total luminous flux

4000 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

622 mm

Height

82 mm

Length

622 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3827259 Philips RC463B 40S/940 DEIA W62L62 CPC CWL 8720169633438 LED panel 28 W White White

User & Safety Instructions

User & Safety Instructions 3827259 Philips RC463B 40S/940 DEIA W62L62 CPC CWL 8720169633438 LED panel 28 W White White

Description

Reclaimed, 620x620 mm, Conceived profile ceiling version, steel, white, signal white (RAL9003), recessed and insertion lights, DALI dimming, interact system compatible, external, for central emergency lighting, 4000 lm, 64 W, 146 LM/W, 4000 K, (0.38, 0.38) SDCM =3, CRI=90, UGR16, L65=3000 cd/m², wide beam, Office compatible, White reflector, Opal, Polycarbonate, IP20/40 | protected against touch by fingers, Emising surface, IK03 | 0.35 J reinforced, protection class I, connector and strain relief, TP(b) diffuse flammability class, DC-operated central emergency lighting

This text is machine translated.

What kind of LED Panel Lights are you looking for?