• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC463B 40S/940 SEIA W62L62 VPC CWL U4 8720169633445 LED panel 29 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 29 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Operating voltage

220 V

240 V

No. of bulbs

144

Bulb type

LED (monochrome)

29 W

4000 K

Colour

White

Total luminous flux

4000 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Bluetooth control option

Ceiling mount option

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

622 mm

Height

82 mm

Length

622 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3825432 Philips RC463B 40S/940 SEIA W62L62 VPC CWL U4 8720169633445 LED panel 29 W White White

User & Safety Instructions

User & Safety Instructions 3825432 Philips RC463B 40S/940 SEIA W62L62 VPC CWL U4 8720169633445 LED panel 29 W White White

Description

RECASED, 620x620 mm, Visible profile ceiling version, steel, white, Signal white (RAL9003), Built-in and Insertion lights, Sensor-enabled Interact System Ready operating device for central emergency lighting, upgradable sensor slot with SNS210 sensor, 4000 lm, 29 W, 138 lm/W, 4000 K, (0.38, 0.38) SDCM =3, CRI=90, UGR16, L65=3000 cd/m², Wide beam, Office compatible, White reflector, Opal, Polycarbonate, IP20/40 | Protected against finger contact, Emising surface, IK03 | 0.35 J reinforced, protection class I, connector and strain relief, TP(b) diffuse flammability class, DC operated central emergency lighting

This text is machine translated.

What kind of LED Panel Lights are you looking for?