
1/2
LED recessed light
220 V
240 V
192
LED (monochrome)
64 W
6500 K
White
8000 lm
Matt
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Bluetooth control option
Ceiling mount option
Incl. motion detector
Incl. occupancy sensor
Incl. light sensor
Recess mount option
80°
I
IP40 (Front)
IP20 (back panel)
IK03
White
Steel
Plastic
310 mm
82 mm
1247 mm
n.rel.
powder-coated
Yes
Yes
Datasheet 3827103 Philips RC463B 80S/TW9 SEIA W31L125 VPC U4 8720169100534 LED recessed light 64 W White White
User & Safety Instructions 3827103 Philips RC463B 80S/TW9 SEIA W31L125 VPC U4 8720169100534 LED recessed light 64 W White White