• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips RC463B 80S/TW9 SEIA W62L62 VPC U4 8720169100510 LED recessed light 64 W White White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 64 W
  • Total luminous flux= 8000 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

192

Bulb type

LED (monochrome)

64 W

6500 K

Colour

White

Total luminous flux

8000 lm

Protection screen

Matt

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Bluetooth control option

Ceiling mount option

Incl. motion detector

Incl. occupancy sensor

Incl. light sensor

Recess mount option

Radiation angle

80°

Protection class

I

IP40 (Front)

IP20 (back panel)

IK03

Factory colour

White

Material

Steel

Plastic

Width

622 mm

Height

82 mm

Length

622 mm

n.rel.

Type

powder-coated

Yes

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 3826881 Philips RC463B 80S/TW9 SEIA W62L62 VPC U4 8720169100510 LED recessed light 64 W White White

User & Safety Instructions

User & Safety Instructions 3826881 Philips RC463B 80S/TW9 SEIA W62L62 VPC U4 8720169100510 LED recessed light 64 W White White

Description

620x620 mm, visible profile ceiling version, steel, white, signal white (RAL9003), recessed and insertion lights, Sensor-enabled Interact System Ready driver, upgradable sensor slot with SNS210 sensor, 8000 lm, 64 W, 122 lm/W, Tunable white 2700-6500 K, Tunable, SDCM =3, CRI=90, UGR19, Wide beam, Office compatible, White reflector, Opal, Polycarbonate, IP20/40 | Protected against finger contact, Emising surface, IK03 | 0.35 J reinforced, protection class I, connector and strain relief

This text is machine translated.

What kind of LED Panel Lights are you looking for?