• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips S5466/17 Shaver Washable Dark blue (matt)

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Philips S5466/17 Shaver Washable Dark blue (matt)

  • Rotary shaver with 3 shaving heads
  • Colour: Black, blue
  • Trimmer wet & dry
  • Washable
  • Lithium-Ion (Li-Ion) battery duration: 45 min
  • Charging time 1 hour.
  • Rapid charging: Approx. 5 minutes for a shave

Technical specifications

  • Shaving system technologies: Super Lift & Cut
  • Product color: Black, blue
Product type

Shaver

Max. battery life

50 min

Quick charge

5 min

Charging time

1 h

Factory colour

Dark blue (matt)

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Dim

(W x H x D) 135 x 190 x 70 mm

Weight

306 g

Rechargeable battery technology

Li-ion

Power supply via

Rechargeable battery

Width

135 mm

Height

190 mm

Depth

70 mm

No. of blades/foils

3 x

Power consumption (standby)

0.1 W

Operating time with rechargeable batteries

45 min

Power supply (details)

100-240 V

Washable

Yes

Shaving head replacement(s) period

2 Jahr(e)

Quantity per pack

1 Stück(e)

Cordless

yes

Rechargeable

yes

Trimmer

yes

Precision trimmer

yes

Protection cap

yes

Battery low indication

yes

Rubber grips

yes

Battery LED indicator

yes

Shaving time

45 min

Fast charging

yes

Charging indicator

yes

Battery level indicator

yes

Waterproof

yes

Package weight

428 g

Protective caps

yes

Wet & Dry

yes

Power consumption (max)

9 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765870 Philips S5466/17 Shaver Washable Dark blue (matt)

Description

Simple shave - thorough and comfortable

The Philips Shaver series 5000 brings comfort into your morning routine. The shaver's fully flexible shaving head and ergonomic handle make it intuitive to use. With the one-touch opening it can be cleaned easily in a few seconds.

This text is machine translated.

Features

  • SmartClick Precision trimmer
  • Open at the touch of a button
  • 1 hour charge time
  • 50 minutes of cordless shaving
  • Shave wet or dry
  • Expanded display
  • 360-degree shaving heads
  • ComfortTech blades
  • Ergonomic grip

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?