• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST151T LED30S/930 WB WH LED track spotlight 30 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

30 W

3000 K

Colour

White

Total luminous flux

3000 lm

Light features

Incl. ballast

Direct light emission

Pivoted

Swivelling

Radiation angle

40°

IP20

IK03

Protection class

I

Factory colour

White

Material

Aluminium

Plastic

Dim

(Ø x H) 80 mm x 125 mm

n.rel.

Width

87 mm

Height

125 mm

Length

207 mm

(Ø)

80 mm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3825721 Philips ST151T LED30S/930 WB WH LED track spotlight 30 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3825721 Philips ST151T LED30S/930 WB WH LED track spotlight 30 W LED (monochrome) White

Description

Track-mounted, D80 mm, aluminum, white, power supply (on/off), 3000 lm, 30 W, 100 lm/W, 3000 K, (0.4355, 0.4045) SDCM 4, CRI90, UGR19, wide beam (WB), polycarbonate, IP20 | Keep fingers away, IK03 | 0.3 J, Protection Class I, 3-phase conductor rail

This text is machine translated.