
1/2
LED track spotlight
220 V
240 V
1
LED (monochrome)
27 W
4000 K
White
3000 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
40°
IP20
IK03
I
Black
Aluminium
Plastic
(Ø x H) 80 mm x 125 mm
n.rel.
87 mm
125 mm
207 mm
80 mm
powder-coated
Datasheet 3826180 Philips ST151T LED30S/940 MB BK LED track spotlight 27 W LED (monochrome) Black
User & Safety Instructions 3826180 Philips ST151T LED30S/940 MB BK LED track spotlight 27 W LED (monochrome) Black