• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST210T 27S/840 PSU MB WH LED track spotlight 20 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20 W
  • Total luminous flux= 2800 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

20 W

4000 K

Colour

White

Total luminous flux

2800 lm

Light features

Incl. ballast

Direct light emission

Pivoted

Swivelling

Radiation angle

40°

IP20

IK02

Protection class

II

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 162 x 83 x 176 mm

n.rel.

Width

83 mm

Height

176 mm

Length

162 mm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3826497 Philips ST210T 27S/840 PSU MB WH LED track spotlight 20 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3826497 Philips ST210T 27S/840 PSU MB WH LED track spotlight 20 W LED (monochrome) White

Description

Track projector, aluminum, white, power supply (on/off), 2800 lm, 22 W, 127 lm/W, 4000 K, (0,382.0.380)3, low-wide radiation (MB), IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class II, 3-phase conductor rail

This text is machine translated.