
1/2
LED track spotlight
220 V
240 V
1
LED (monochrome)
20 W
4000 K
White
2800 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
80°
IP20
IK02
II
Black
Aluminium
(L x W x H) 162 x 83 x 176 mm
n.rel.
83 mm
176 mm
162 mm
powder-coated
Datasheet 3827162 Philips ST210T 27S/840 PSU WB BK LED track spotlight 20 W LED (monochrome) Black
User & Safety Instructions 3827162 Philips ST210T 27S/840 PSU WB BK LED track spotlight 20 W LED (monochrome) Black