
1/2
LED track spotlight
220 V
240 V
1
LED (monochrome)
30.5 W
3000 K
White
4100 lm
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
Pivoted
Swivelling
80°
IP20
IK02
II
White
Aluminium
(L x W x H) 162 x 83 x 176 mm
n.rel.
83 mm
176 mm
162 mm
powder-coated
Datasheet 3825559 Philips ST210T 39S/830 WIA WB WH LED track spotlight 30.5 W LED (monochrome) White
User & Safety Instructions 3825559 Philips ST210T 39S/830 WIA WB WH LED track spotlight 30.5 W LED (monochrome) White