• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST332T 20S/PC930 WIA HMB BK402 LED track spotlight 20.3 W LED (monochrome) Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20.3 W Total luminous flux= 2100 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

20.3 W

3000 K

Colour

White

Total luminous flux

2100 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Pivoted

Swivelling

IP20

IK02

Protection class

II

Factory colour

Black

Material

Plastic

n.rel.

Height

216 mm

Length

224 mm

(Ø)

65 mm

Documents & Downloads

Datasheet

Datasheet 3825697 Philips ST332T 20S/PC930 WIA HMB BK402 LED track spotlight 20.3 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3825697 Philips ST332T 20S/PC930 WIA HMB BK402 LED track spotlight 20.3 W LED (monochrome) Black

Description

Projector 3C track, D65 mm, polycarbonate, black, wireless Interact System Ready operating device, 2000 lm, 22.2 W, 98 lm/W, PremiumColor, 3000 K, (0,422, 0,386) SDCM 2, CR90, Highly reflective metal reflector, deep/wide beam, 20 to 40 degrees, Perfect Accent high light yield reflector, IP20 | Keep away from fingers, IK02 | 0.2 J standard, protection class II, power rails

This text is machine translated.