• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST332T 27S/830 PSU HWB WH401 LED track spotlight 20.7 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 20.7 W Total luminous flux= 2800 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

20.7 W

3000 K

Colour

White

Total luminous flux

2800 lm

Light features

Incl. ballast

Direct light emission

Bluetooth control option

Pivoted

Swivelling

IP20

IK02

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

Height

216 mm

Length

107 mm

(Ø)

65 mm

Documents & Downloads

Datasheet

Datasheet 3826155 Philips ST332T 27S/830 PSU HWB WH401 LED track spotlight 20.7 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3826155 Philips ST332T 27S/830 PSU HWB WH401 LED track spotlight 20.7 W LED (monochrome) White

Description

Polycarbonate, white, power supply (On/Off), 2700 lm, 22.2 W, 116 lm/W, 3000 K, (0,434, 0,403) SDCM 3, strong reflective metal reflector, deep/wide beam, 20 to 40 degrees, IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class II, conductor rail

This text is machine translated.