
1/2
LED track spotlight
220 V
240 V
1
LED (monochrome)
23 W
3000 K
White
2700 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
40°
IP20
IK02
II
Black
Plastic
Glass (clear)
(L x W x H) 158 x 92 x 190 mm
n.rel.
92 mm
190 mm
158 mm
Datasheet 3827072 Philips ST333T 27S/PC930 PSU HMB FG BK482 LED track spotlight 23 W LED (monochrome) Black
User & Safety Instructions 3827072 Philips ST333T 27S/PC930 PSU HMB FG BK482 LED track spotlight 23 W LED (monochrome) Black