

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
210 V DC/AC
240 V DC/AC
1
LED (monochrome)
22 W
3000 K
White
2700 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
24°
IP20
IK02
II
White
Polycarbonate (PC)
0.7 kg
(L x W x H) 158 x 92 x 190 mm
n.rel.
92 mm
190 mm
158 mm
not relevant
Datasheet 3805357 Philips ST333T 27S/PW930 PSU FPO24 WH LED track spotlight 22 W LED (monochrome) White
User & Safety Instructions 3805357 Philips ST333T 27S/PW930 PSU FPO24 WH LED track spotlight 22 W LED (monochrome) White