• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST333T 35S/PW930 PSU FPO36 WH LED track spotlight 30.5 W LED (monochrome) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 30.5 W
  • Total luminous flux= 3600 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Switch-on time 40 ms
Product type

LED track spotlight

Operating voltage

210 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

30.5 W

3000 K

Colour

White

Total luminous flux

3600 lm

Light features

Incl. ballast

Direct light emission

Pivoted

Swivelling

Radiation angle

36°

IP20

IK02

Protection class

II

Factory colour

White

Material

Polycarbonate (PC)

Weight

0.7 kg

Dim

(L x W x H) 158 x 92 x 190 mm

n.rel.

Width

92 mm

Height

190 mm

Length

158 mm

Documents & Downloads

Datasheet

Datasheet 3805362 Philips ST333T 35S/PW930 PSU FPO36 WH LED track spotlight 30.5 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3805362 Philips ST333T 35S/PW930 PSU FPO36 WH LED track spotlight 30.5 W LED (monochrome) White

Description

Polycarbonate, white, 3-phase power rail, power supply (on/off), 3600 lm, 30.5 W, 118 lm/W, Premium White, 3000 K, (0,422, 0,386), CRI>90, Radiation angle (36°), IP20 | Keep away from fingers, IK02 | 0.2 J Standard, Protection class II, Power rails

This text is machine translated.