
1/2
LED track spotlight
220 V
240 V
1
LED (monochrome)
38 W
3000 K
White
4900 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
80°
IP20
IK02
II
White
Plastic
(L x W x H) 162 x 92 x 190 mm
n.rel.
92 mm
190 mm
162 mm
Datasheet 3826850 Philips ST333T 49S/830 PSU WB WH481 LED track spotlight 38 W LED (monochrome) White
User & Safety Instructions 3826850 Philips ST333T 49S/830 PSU WB WH481 LED track spotlight 38 W LED (monochrome) White