• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST333T 49S/PW930 PSU WB BK482 LED track spotlight 41 W LED (monochrome) Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 41 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

41 W

3000 K

Colour

White

Total luminous flux

5000 lm

Light features

Incl. ballast

Direct light emission

Pivoted

Swivelling

Radiation angle

80°

IP20

IK02

Protection class

II

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 162 x 92 x 190 mm

n.rel.

Width

92 mm

Height

190 mm

Length

162 mm

Documents & Downloads

Datasheet

Datasheet 3827073 Philips ST333T 49S/PW930 PSU WB BK482 LED track spotlight 41 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3827073 Philips ST333T 49S/PW930 PSU WB BK482 LED track spotlight 41 W LED (monochrome) Black

Description

Polycarbonate, black, power supply (On/Off), 5000 lm, 41 W, 122 lm/W, Premium White, 3000 K, (0,422, 0,386), CRI90, wide beam (WB), IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class II, 3-phase conductor rail

This text is machine translated.