
1/2
LED track spotlight
220 V
240 V
2
LED (monochrome)
61 W
4000 K
White
8800 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
80°
IP20
IK02
II
Black
Aluminium
(L x W x H) 250 x 169 x 229 mm
n.rel.
169 mm
229 mm
250 mm
powder-coated
Datasheet 3827388 Philips ST762T 39S/840 PSU BK LED track spotlight 61 W LED (monochrome) Black
User & Safety Instructions 3827388 Philips ST762T 39S/840 PSU BK LED track spotlight 61 W LED (monochrome) Black