• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST762T 49S/840 DIA WH LED track spotlight 76 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 76 W
  • Total luminous flux= 10600 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

76 W

4000 K

Colour

White

Total luminous flux

10600 lm

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Pivoted

Swivelling

Radiation angle

80°

IP20

IK02

Protection class

II

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 250 x 169 x 229 mm

n.rel.

Width

169 mm

Height

229 mm

Length

250 mm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3826255 Philips ST762T 49S/840 DIA WH LED track spotlight 76 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3826255 Philips ST762T 49S/840 DIA WH LED track spotlight 76 W LED (monochrome) White

Description

Track flood (double), aluminum, white, DALI dimming Interact System Ready, 9800 lm, 73.5 W, 132 lm/W, 4000 K, (0,382.0.380)3, dual asymmetric optics, IP20 | Keep fingers away, IK02 | 0.2 J standard, protection class II, 3-phase conductor rail

This text is machine translated.