• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST770T 27S/830 PSU MB FG WH LED track spotlight 19.6 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 19.6 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

19.6 W

3000 K

Colour

White

Total luminous flux

2700 lm

Light features

Incl. ballast

Direct light emission

Pivoted

Swivelling

Radiation angle

40°

IP20

IK02

Protection class

II

Factory colour

White

Material

Aluminium

Glass (clear)

Dim

(L x W x H) 210 x 90 x 240 mm

n.rel.

Width

90 mm

Height

240 mm

Length

210 mm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3825991 Philips ST770T 27S/830 PSU MB FG WH LED track spotlight 19.6 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3825991 Philips ST770T 27S/830 PSU MB FG WH LED track spotlight 19.6 W LED (monochrome) White

Description

Compact, track projector, aluminum, white, signal white (RAL9003), Power supply (On/Off), 2850 lm, 23.5 W, 121 lm/W, 3000 K, (0,434.0.403)3, Deep-wide (MB), Clear, Hardened Glass, IP20 | Keep fingers away, IK02 | 0.2 J Standard, Protection Class II, 3-phase busbar

This text is machine translated.