• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ST780T 49S/827 PSU WB FG WH LED track spotlight 37.5 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 37.5 W
  • Total luminous flux= 5200 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

Product type

LED track spotlight

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

37.5 W

2700 K

Colour

White

Total luminous flux

5200 lm

Light features

Incl. ballast

Direct light emission

Pivoted

Swivelling

Radiation angle

40°

IP20

IK02

Protection class

II

Factory colour

White

Material

Aluminium

Glass (clear)

Dim

(L x W x H) 240 x 120 x 260 mm

n.rel.

Width

120 mm

Height

260 mm

Length

240 mm

Type

powder-coated

Documents & Downloads

Datasheet

Datasheet 3825542 Philips ST780T 49S/827 PSU WB FG WH LED track spotlight 37.5 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3825542 Philips ST780T 49S/827 PSU WB FG WH LED track spotlight 37.5 W LED (monochrome) White

Description

Performance, track projector, aluminum, white, signal white (RAL9003), Power supply (On/Off), 4700 lm, 38.5 W, 122 lm/W, 2700 K, (0,458.0.410)3, wide-beam (WB), clear, hardened glass, IP20 | keep fingers away, IK02 | 0.2 J standard, protection class II, 3-phase conductor rail

This text is machine translated.