
1/2
LED track spotlight
220 V
240 V
1
LED (monochrome)
37.5 W
3000 K
White
5200 lm
Incl. ballast
Direct light emission
Pivoted
Swivelling
40°
IP20
IK02
II
White
Aluminium
(L x W x H) 240 x 120 x 260 mm
n.rel.
120 mm
260 mm
240 mm
powder-coated
Datasheet 3826754 Philips ST780T 49S/830 PSU HMB WH LED track spotlight 37.5 W LED (monochrome) White
User & Safety Instructions 3826754 Philips ST780T 49S/830 PSU HMB WH LED track spotlight 37.5 W LED (monochrome) White