• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser 2G11 55 W (Ø x L) 38 mm x 535 mm 100 V, 110 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

2G11

55 W

Operating voltage

100 V

110 V

20000 h

Mercury content

4.4 mg

Dim

(Ø x L) 38 mm x 535 mm

Yes

Content

1 pc(s)

Light bulb features

dimmable

Requires separate ballast

Requires separate ignitor

Length

535 mm

(Ø)

38 mm

Type

For air and water disinfection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826119 Philips Steriliser 2G11 55 W (Ø x L) 38 mm x 535 mm 100 V, 110 V 1 pc(s)

Description

Compact, one-sided base low-pressure mercury-vapor discharge lamp

This text is machine translated.