• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser G10.2q 180 W (Ø x L) 19 mm x 1030 mm 72 V, 80 V 24 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

G10.2q

180 W

Operating voltage

72 V

80 V

Tube shape

12000 h

Mercury content

7.5 mg

Dim

(Ø x L) 19 mm x 1030 mm

Energy consumption

198 kWh/1000h

Yes

Content

24 pc(s)

Light bulb features

dimmable

Requires separate ballast

incl. starter

Length

1030 mm

(Ø)

19 mm

Type

For air and water disinfection

Documents & Downloads

Datasheet

Datasheet 3826805 Philips Steriliser G10.2q 180 W (Ø x L) 19 mm x 1030 mm 72 V, 80 V 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3826805 Philips Steriliser G10.2q 180 W (Ø x L) 19 mm x 1030 mm 72 V, 80 V 24 pc(s)

Description

UV Amalgam XPT lamps are (germination) long arc UVC lamps used in professional water disinfection devices. They combine high efficiency with relatively high power density. Thanks to their constant UVC power over the entire life these lamps can be dimmed, in order to achieve the same UVC-power as similar lamps in the market, at the same time almost 10% energy can be saved. The special amalgam used allows flexibility in system design and application temperature

This text is machine translated.