• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser G10.2q 200 W (Ø x L) 19 mm x 1145 mm 89 V, 99 V 20 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

G10.2q

200 W

Operating voltage

89 V

99 V

Tube shape

12000 h

Mercury content

14 mg

Dim

(Ø x L) 19 mm x 1145 mm

Energy consumption

220 kWh/1000h

Yes

Content

20 pc(s)

Light bulb features

dimmable

Requires separate ballast

incl. starter

Length

1145 mm

(Ø)

19 mm

Type

For air and water disinfection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827035 Philips Steriliser G10.2q 200 W (Ø x L) 19 mm x 1145 mm 89 V, 99 V 20 pc(s)

Description

UV Amalgam XPT lamps are (germination) long arc UVC lamps used in professional water disinfection devices. They combine high efficiency with relatively high power density. Thanks to their constant UVC power over the entire life these lamps can be dimmed, in order to achieve the same UVC-power as similar lamps in the market, at the same time almost 10% energy can be saved. The special amalgam used allows flexibility in system design and application temperature

This text is machine translated.