• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser G13 36 W (Ø x L) 28 mm x 1213.6 mm 98 V, 108 V 6 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

G13

36 W

Operating voltage

98 V

108 V

Rod shape

8000 h

Mercury content

2 mg

Dim

(Ø x L) 28 mm x 1213.6 mm

Yes

Content

6 pc(s)

Light bulb features

dimmable

Requires separate ballast

Requires separate ignitor

Length

1213.6 mm

(Ø)

28 mm

Type

For air and water disinfection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827033 Philips Steriliser G13 36 W (Ø x L) 28 mm x 1213.6 mm 98 V, 108 V 6 pc(s)

Description

Low pressure mercury-vapor discharge lamp with glass bulb

This text is machine translated.