• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser G23 7 W (Ø x L) 28 mm x 135 mm 42 V, 50 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

G23

7 W

Operating voltage

42 V

50 V

8000 h

Mercury content

3 mg

Dim

(Ø x L) 28 mm x 135 mm

Yes

Content

1 pc(s)

Light bulb features

dimmable

Requires separate ballast

incl. starter

Length

135 mm

(Ø)

28 mm

Type

For air and water disinfection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827264 Philips Steriliser G23 7 W (Ø x L) 28 mm x 135 mm 42 V, 50 V 1 pc(s)

Description

Compact, one-sided base low-pressure mercury-vapor discharge lamp

This text is machine translated.