• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser G5 4.5 W (Ø x L) 16 mm x 150.1 mm 26 V, 32 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

G5

4.5 W

Operating voltage

26 V

32 V

Rod shape

5000 h

Mercury content

4.4 mg

Dim

(Ø x L) 16 mm x 150.1 mm

Yes

Content

1 pc(s)

Light bulb features

dimmable

Requires separate ballast

Requires separate ignitor

Length

150.1 mm

(Ø)

16 mm

Type

For air and water disinfection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3826806 Philips Steriliser G5 4.5 W (Ø x L) 16 mm x 150.1 mm 26 V, 32 V 1 pc(s)

Description

Low pressure mercury-vapor discharge lamp with glass bulb

This text is machine translated.