• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips Steriliser SE (4-pin) 23 W (Ø x L) 19.3 mm x 556.6 mm 77 V, 87 V 32 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Steriliser

SE (4-pin)

23 W

Operating voltage

77 V

87 V

Rod shape

5000 h

Mercury content

4.4 mg

Dim

(Ø x L) 19.3 mm x 556.6 mm

Yes

Content

32 pc(s)

Light bulb features

dimmable

Requires separate ballast

Requires separate ignitor

Length

556.6 mm

(Ø)

19.3 mm

Type

For air and water disinfection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827039 Philips Steriliser SE (4-pin) 23 W (Ø x L) 19.3 mm x 556.6 mm 77 V, 87 V 32 pc(s)

Description

Low pressure mercury-vapor discharge lamp with glass bulb

This text is machine translated.