• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips UV bulb 2 G 11 67 W (Ø x L) 40 mm x 420 mm 88 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UV bulb

2 G 11

67 W

Operating voltage

88 V

Special shape

10000 h

Dim

(Ø x L) 40 mm x 420 mm

Yes

Content

1 pc(s)

Length

420 mm

(Ø)

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361040 Philips UV bulb 2 G 11 67 W (Ø x L) 40 mm x 420 mm 88 V 1 pc(s)

Description

Compact, one-sided base low-pressure mercury-vapor discharge lamp

This text is machine translated.