• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips UV bulb G23 13 W (Ø x L) 28 mm x 178.2 mm 62 V EEC: A (A - G) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UV bulb

G23

13 W

Operating voltage

62 V

Special shape

8000 h

Dim

(Ø x L) 28 mm x 178.2 mm

Yes

Content

1 pc(s)

Length

178.2 mm

(Ø)

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361818 Philips UV bulb G23 13 W (Ø x L) 28 mm x 178.2 mm 62 V EEC: A (A - G) 1 pc(s)