Effective disinfection over the entire lifetime of the lamp;High system efficiency, since an oversized cleaning system is not required to maintain effective disinfection
This text is machine translated.
Technical specifications
Product type
UV bulb
G5
15 W
Tube shape
9000 h
Length
288 mm
Dim
(Ø x L) 16 mm x 288 mm
n.rel.
Content
1 pc(s)
(Ø)
16 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843748 Philips UV bulb G5 15 W Tube shape (Ø x L) 16 mm x 288 mm 1 pc(s)
Features
UV-C lamp
Pond clarifier, aquarium clarifier, air and surface disinfection, food processing industry, water management, Hardening of suitably suitable materials
This special lamp is not suitable for the lighting in the home.
The lamp emits short wave UV radiation with a peak value of 253.7 nm
The bulb filters out the ozone-forming 185nm range
The lamp can be used, for example, for the destruction or deactivation of bacteria, viruses and other small organisms
Description
Features
UV-C lamp
Pond clarifier, aquarium clarifier, air and surface disinfection, food processing industry, water management, Hardening of suitably suitable materials
This special lamp is not suitable for the lighting in the home.
The lamp emits short wave UV radiation with a peak value of 253.7 nm
The bulb filters out the ozone-forming 185nm range
The lamp can be used, for example, for the destruction or deactivation of bacteria, viruses and other small organisms