• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WL140V 40S/827_830_840 WIA WH 8721103307170 LED wall light 29 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 29 W
  • Total luminous flux= 4050 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

29 W

Light features

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

II

IP65 (front)

IK10

Factory colour

White

Material

Plastic

Dim

(Ø x H) 390 mm x 85 mm

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

4050 lm

Height

85 mm

(Ø)

390 mm

Documents & Downloads

Datasheet

Datasheet 3826798 Philips WL140V 40S/827_830_840 WIA WH 8721103307170 LED wall light 29 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3826798 Philips WL140V 40S/827_830_840 WIA WH 8721103307170 LED wall light 29 W LED (monochrome) White

Description

Rebuild an 9 all-round lighting solution for any application with our new CoreLine All-in-1 wall and ceiling lamp! Up to nine light settings in one light can be individually adapted to different conditions on site. With a light current of 1,400 to 4,000 lumens and a color temperature range of 2,700 to 4,000 K, this light is a first-class all-rounder. The system efficiency of up to 140 lm/W and an optional integrated sensor ensure high energy cost savings. In addition, the installation is very easy thanks to the current 3-point mounting, lateral or central feed-in and through-wiring options. This lamp is designed for longevity and has an average life of L80@50.000h. Due to its high system efficiency and service life, the lamp is BEG-compatible. With the WL140V we have a type in the portfolio, which with IP65 and IK10 is particularly robust, vandal resistant and suitable for outdoor applications. At the same time, this product family includes Interact Ready lights with built-in wireless connectivity. We want to be fully transparent in the, which is why we have available Environmental Product Declarations (EPDs) for all types of this lighting family. The lamp has been developed for circulation management purposes, which is why the LED-board and the operating device can be replaced. In addition, each lamp can be retrofitted with our 3h emergency light conversion kit. The installation of the kit does not take 2 minutes! The CoreLine wall and ceiling lamp combines high quality with maximum flexibility in application and meets our CoreLine promise: Innovative, high quality and easy to install!

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.