• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WL321W 10S/PW930 PSU HMB FG BK482 8720169837935 LED wall light 8.5 W LED (monochrome) Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8.5 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

8.5 W

Light features

Incl. ballast

Direct light emission

Indirect light emission

Suitable for wall mounting

Radiation angle

40°

Protection class

II

IK02

Factory colour

Black

Material

Plastic

Glass (clear)

Dim

(Ø x H) 65 mm x 230 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

1000 lm

Height

230 mm

Length

90 mm

(Ø)

65 mm

Documents & Downloads

Datasheet

Datasheet 3826305 Philips WL321W 10S/PW930 PSU HMB FG BK482 8720169837935 LED wall light 8.5 W LED (monochrome) Black

Datasheet 3826305 Philips WL321W 10S/PW930 PSU HMB FG BK482 8720169837935 LED wall light 8.5 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3826305 Philips WL321W 10S/PW930 PSU HMB FG BK482 8720169837935 LED wall light 8.5 W LED (monochrome) Black

Description

Greenspace Evo Mini wall mount is a wall-mounted light in a slim, unobtrusive design. This makes the wall bracket an ideal choice for applications in the hospitality industry and in the fashion sector. The 3D-printed casing is made of at least 65% recycled or biocycle-compatible materials, while the heat sink is made of 85% recycled aluminum. Due to its circular design, the lamp is upgradeable, upgradeable, completely maintainable and recyclable. Together with the high energy-efficiency this makes the Greenspace Evo mini wall bracket a perfect choice. The new PerfectAccent deep reflectors provide a light effect with increased sparks and improved comfort for customers' eyes. Further adjustments of colors and textures are possible via Philips MyCreation.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.