
Highlights & Details
- Power= 47 W
- Total luminous flux= 5800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Switch-on time 130 ms
- Power surge 36 A
- Product type
LED wall light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
47 W
- Light features
Suitable for wall mounting
Incl. ballast
Dimmable
Direct light emission
Indirect light emission
Selectable luminous flux
- Radiation angle
100°
- Protection class
I
IP40
IK02
- Factory colour
Silver
- Material
Aluminium
Plastic
- Weight
5.480 kg
- Dim
(L x W x H) 900 x 152 x 52 mm
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
5800 lm
- Width
152 mm
- Height
52 mm
- Length
900 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3805479 Philips WL484W 58S/940 DEIA D/I SW SI 910505106575 LED wall light 47 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 3805479 Philips WL484W 58S/940 DEIA D/I SW SI 910505106575 LED wall light 47 W LED (monochrome) Silver
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



