
Highlights & Details
- Power= 25 W
- Total luminous flux= 4000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Switch-on time 0.136 ms
- Suitable for frequent switching on and off: Yes
- Product type
LED wet room light
- Operating voltage
220 V DC/AC
240 V DC/AC
- Bulb type
LED (monochrome)
- Length
665 mm
25 W
- Height
76 mm
- Width
80 mm
4000 K
- Colour
Neutral white
- Total luminous flux
4000 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
Incl. ballast
Direct light emission
Selectable luminous flux
IP66
IK08
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
0.750 kg
- Dim
(L x W x H) 665 x 80 x 76 mm
n.rel.
- Radiation angle
110°
- Colour rendering index
>80
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3805372 Philips WT120C G3 23_29_34_40S/840 PSU L600 LED wet room light LED (monochrome) 25 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 3805372 Philips WT120C G3 23_29_34_40S/840 PSU L600 LED wet room light LED (monochrome) 25 W Neutral white Grey
Description
This text is machine translated.



















