• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WT120C G3 27_33_39_46S/840 PSU L1200 PCR LED wet room light LED (monochrome) 28.5 W Neutral white Grey

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28.5 W
  • Total luminous flux= 4400 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Switch-on time 0.136 ms
  • Suitable for frequent switching on and off: Yes
Product type

LED wet room light

Operating voltage

220 V DC/AC

240 V DC/AC

Bulb type

LED (monochrome)

Length

1215 mm

28.5 W

Height

76 mm

Width

80 mm

4000 K

Colour

Neutral white

Total luminous flux

4400 lm

Light features

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

Incl. ballast

Direct light emission

Selectable luminous flux

IP66

IK08

Factory colour

Grey

Material

Polycarbonate (PC)

Weight

1.280 kg

Dim

(L x W x H) 1215 x 80 x 76 mm

n.rel.

Radiation angle

110°

Colour rendering index

>80

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3805366 Philips WT120C G3 27_33_39_46S/840 PSU L1200 PCR LED wet room light LED (monochrome) 28.5 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 3805366 Philips WT120C G3 27_33_39_46S/840 PSU L1200 PCR LED wet room light LED (monochrome) 28.5 W Neutral white Grey

Description

L1200 mm, polycarbonate, gray, power supply (On/Off), all-in, Multi lumen, 2600 lm, 3200 lm, 3700 lm, 4400 lm, 28.5 W, 16.6 W, 158 lm/W, 151 lm/W, 4000 K, (0.38, 0.37) SDCM<3, symmetric, clear, polycarbonate, IP66 | Dust Ingress Protection, Water Protected from Water, IK08 | 6 J, Protection Class I, Quick Connector, 5-pin, Emergency Lighting ready for use (with compatible battery kit accessories)

This text is machine translated.

What kind of Wet Room Lighting are you looking for?